Part Details for LDS-A814RI by ITW Lumex
Overview of LDS-A814RI by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LDS-A814RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8198
|
Newark | Display, Seven Segment, 20.32Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:2V, Luminous Intensity:5.6Mcd, No. Of Digits/Alpha:1, Character Size:20.32Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Lumex LDS-A814RI Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8440 / $0.8510 | Buy Now |
DISTI #
67-1477-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL RED 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
969 In Stock |
|
$0.7992 / $2.2100 | Buy Now |
DISTI #
696-LDS-A814RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 0 |
|
$0.7990 / $0.8310 | Order Now |
DISTI #
71495202
|
RS | 0.8" 7-SEG DISPLY,635 RE D, CA, RHD, GRY/WHT | Lumex LDS-A814RI RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.4400 | RFQ |
|
Onlinecomponents.com | Displays Module 1DIGIT 8LED Red CA 16-Pin DIP Module RoHS: Compliant | 0 |
|
$0.8680 / $1.2660 | Buy Now |
DISTI #
1789274
|
element14 Asia-Pacific | DISPLAY, SEVEN SEGMENT, 20.32MM, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7956 / $2.3646 | Buy Now |
Part Details for LDS-A814RI
LDS-A814RI CAD Models
LDS-A814RI Part Data Attributes:
|
LDS-A814RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-A814RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 20.4mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.4 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |