Part Details for LDS-C513RI by ITW Lumex
Overview of LDS-C513RI by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDS-C513RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1468-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL YLW 10DIP Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for LDS-C513RI
LDS-C513RI CAD Models
LDS-C513RI Part Data Attributes
|
LDS-C513RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-C513RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 1-Character, 14mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Configuration | Common Cathode | |
Display Height | 14 mm | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 585 nm |