Part Details for LDS-HTC512RI by ITW Lumex
Overview of LDS-HTC512RI by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for LDS-HTC512RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-2110-5-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDS-HTC512RI
|
Mouser Electronics | LED Displays & Accessories .56" 7-seg,c/c H-Tmp 565nm Grn Gry/Wh RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 312 |
|
RFQ |
Part Details for LDS-HTC512RI
LDS-HTC512RI CAD Models
LDS-HTC512RI Part Data Attributes
|
LDS-HTC512RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-HTC512RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Nom | 3.5 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |