Part Details for LDS-SMHTA304RISITR by ITW Lumex
Overview of LDS-SMHTA304RISITR by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LDS-SMHTA304RISITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T7847
|
Newark | Display, 7-Segment, 7.62Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.95V, Luminous Intensity:4.5Mcd, No. Of Digits/Alpha:1, Character Size:7.62Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Lumex LDS-SMHTA304RISITR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8250 / $1.1100 | Buy Now |
DISTI #
89T7846
|
Newark | Display, 7-Segment, 7.62Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.95V, Luminous Intensity:4.5Mcd, No. Of Digits/Alpha:1, Character Size:7.62Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Lumex LDS-SMHTA304RISITR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 | Buy Now |
DISTI #
67-2163-1-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 10SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2730 In Stock |
|
$0.8333 / $2.3000 | Buy Now |
DISTI #
696-LDSSMHTA304RISIT
|
Mouser Electronics | LED Displays & Accessories .30" 7-Seg H-Temp 640nm Red Gry/Wht RoHS: Compliant | 0 |
|
$0.8330 / $0.8660 | Order Now |
DISTI #
71495219
|
RS | .30" 7-SEG DSPL, SMT, C/A RED GRY/WHT HIGH TEMP | Lumex LDS-SMHTA304RISITR RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.4200 | RFQ |
|
Future Electronics | Single Digit Red 0.3 " Common Anode High Temp Seven Segment Display RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
|
Onlinecomponents.com | Display Module - LED Character and Numeric - Red - 7-Segment - 1 Character - Common Anode - 1.95V - 20mA Test Current - 10-SMD, No Lead. RoHS: Compliant |
2670 In Stock |
|
$1.2900 / $2.1000 | Buy Now |
|
Master Electronics | Display Module - LED Character and Numeric - Red - 7-Segment - 1 Character - Common Anode - 1.95V - 20mA Test Current - 10-SMD, No Lead. RoHS: Compliant |
2670 In Stock |
|
$1.2900 / $2.1000 | Buy Now |
Part Details for LDS-SMHTA304RISITR
LDS-SMHTA304RISITR CAD Models
LDS-SMHTA304RISITR Part Data Attributes:
|
LDS-SMHTA304RISITR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-SMHTA304RISITR
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 4.5 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TAPE | |
Peak Wavelength | 640 nm |