Part Details for LDS150-1400-H03 by Advanced Energy Industries Inc
Overview of LDS150-1400-H03 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for LDS150-1400-H03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDS150-1400-H03
|
Avnet Abacus | LED DRVR Module 1-CH 2-Wire IP67 107V 1.4A (Alt: LDS150-1400-H03) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now |
Part Details for LDS150-1400-H03
LDS150-1400-H03 CAD Models
LDS150-1400-H03 Part Data Attributes
|
LDS150-1400-H03
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
LDS150-1400-H03
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |