Part Details for LDS3985M15R by STMicroelectronics
Overview of LDS3985M15R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDS3985M15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG LDO 1.5V 0.3A SOT23-5 | 35200 |
|
RFQ |
Part Details for LDS3985M15R
LDS3985M15R CAD Models
LDS3985M15R Part Data Attributes
|
LDS3985M15R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDS3985M15R
STMicroelectronics
Very low drop and low noise BiCMOS 300 mA voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.04485% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.575 V | |
Output Voltage1-Min | 1.425 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for LDS3985M15R
This table gives cross-reference parts and alternative options found for LDS3985M15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDS3985M15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP120-AUJZ15R7 | IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | LDS3985M15R vs ADP120-AUJZ15R7 |
NCP584HSN15T1G | Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 1.5 V; Active High, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL | onsemi | LDS3985M15R vs NCP584HSN15T1G |
NJM2871AF15 | Fixed Positive LDO Regulator, 1.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | LDS3985M15R vs NJM2871AF15 |
NJM2872AF15 | Fixed Positive LDO Regulator, 1.5V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | LDS3985M15R vs NJM2872AF15 |
CM3014-15ST | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, MO-178, SOT-23, 5 PIN | California Micro Devices | LDS3985M15R vs CM3014-15ST |
NCP585DSN15T1G | Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 1.5 V; Active High w/Auto Discharge, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL | onsemi | LDS3985M15R vs NCP585DSN15T1G |
STC2G15R | 1.5V FIXED POSITIVE LDO REGULATOR, PDSO5, THIN, SOT-23, 5 PIN | STMicroelectronics | LDS3985M15R vs STC2G15R |
ADP1711AUJZ-1.5-R7 | 150 mA, Low Dropout, CMOS Linear Regulator | Analog Devices Inc | LDS3985M15R vs ADP1711AUJZ-1.5-R7 |