Part Details for LDSR 0,3-TP/SP1 by LEM Holdings SSA
Overview of LDSR 0,3-TP/SP1 by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDSR 0,3-TP/SP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3804
|
Newark | Current Sensor, Voltage, -900A To 900A Rohs Compliant: Yes |Lem LDSR 0,3-TP/SP1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7300 / $41.3300 | Buy Now |
DISTI #
3253151
|
element14 Asia-Pacific | CURRENT SENSOR, VOLTAGE, -900A TO 900A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.2434 / $33.9334 | Buy Now |
DISTI #
3253151
|
Farnell | CURRENT SENSOR, VOLTAGE, -900A TO 900A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$25.5321 / $27.1600 | Buy Now |
Part Details for LDSR 0,3-TP/SP1
LDSR 0,3-TP/SP1 CAD Models
LDSR 0,3-TP/SP1 Part Data Attributes:
|
LDSR 0,3-TP/SP1
LEM Holdings SSA
Buy Now
|
Compare Parts:
LDSR 0,3-TP/SP1
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |