Part Details for LDSUB-9-MF by American Electrical Inc
Overview of LDSUB-9-MF by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDSUB-9-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-LDSUB-9-MF-ND
|
DigiKey | INTERFACE MOD DSUB 9POS 14-22AWG Min Qty: 1 Lead time: 6 Weeks Container: Box |
35 In Stock |
|
$34.5000 / $39.0300 | Buy Now |
DISTI #
71096832
|
RS | Interface Module DSUB 9 Pin M/F | American Electrical Inc. LDSUB-9-MF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0900 / $41.4100 | RFQ |
|
Onlinecomponents.com | Interface Module DSUB 9 Pin M/F RoHS: Compliant | 0 |
|
$34.9400 / $69.0100 | Buy Now |