Part Details for LDT-M2804RI by ITW Lumex
Overview of LDT-M2804RI by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDT-M2804RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M0632
|
Newark | Display, Seven Segment, 7Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:2V, Luminous Intensity:5Mcd, No. Of Digits/Alpha:3, Character Size:7.1Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Lumex LDT-M2804RI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$2.2000 / $3.8100 | Buy Now |
DISTI #
LDT-M2804RI-ND
|
DigiKey | DISPLAY 7SEG 0.28" TRP RED 12DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1011 In Stock |
|
$1.5402 / $3.6600 | Buy Now |
DISTI #
696-LDT-M2804RI
|
Mouser Electronics | LED Displays & Accessories Red 635nm 3 Digit 2500mcd RoHS: Compliant | 341 |
|
$1.5400 / $3.6600 | Buy Now |
DISTI #
71495346
|
RS | .28" TRPL DGT7-SEG,635nm RED DISP, C/A, GREY/WHITE | Lumex LDT-M2804RI RoHS: Compliant Min Qty: 1012 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.5500 | RFQ |
|
Future Electronics | LDT-M2804RI Series Red Digit Display Through Hole Active Matrix TFT Display RoHS: Compliant pbFree: Yes Min Qty: 1012 Package Multiple: 22 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Displays Panel 3DIGIT 24LED Red CA 11-Pin DIP Module RoHS: Compliant |
786 In Stock |
|
$1.5000 / $2.4600 | Buy Now |
DISTI #
1794077
|
element14 Asia-Pacific | DISPLAY, SEVEN SEGMENT, 7MM, RED RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$1.8641 / $3.7135 | Buy Now |
DISTI #
1794077
|
Farnell | DISPLAY, SEVEN SEGMENT, 7MM, RED RoHS: Compliant Min Qty: 1012 Lead time: 34 Weeks, 4 Days Container: Each | 38 |
|
$2.0220 | Buy Now |
|
Master Electronics | Displays Panel 3DIGIT 24LED Red CA 11-Pin DIP Module RoHS: Compliant |
786 In Stock |
|
$1.5000 / $2.4600 | Buy Now |
Part Details for LDT-M2804RI
LDT-M2804RI CAD Models
LDT-M2804RI Part Data Attributes
|
LDT-M2804RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDT-M2804RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |