There are no models available for this part yet.
Overview of LE03D-CT400 by F&F
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-400XGLC | Coilcraft Inc | General Purpose Inductor, 0.04uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-400XGLB | Coilcraft Inc | General Purpose Inductor, 0.04uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-400XKLC | Coilcraft Inc | General Purpose Inductor, 0.04uH, 10%, 1 Element, SMD, CHIP |
Price & Stock for LE03D-CT400 by F&F
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LE03D-CT400
|
TME | Counter, digital,mounting, for DIN rail mounting, LCD, Inom: 1.5A Min Qty: 1 | 3 |
|
$100.7200 | Buy Now |