LE103
Description: Film Capacitor, Polypropylene, 0.01uF, 4718

Overview of LE103 by Okaya Electric America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LE103 by Okaya Electric America Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.0697
  • 2,500 $0.0578
  • 7,500 $0.0516
  • 25,000 $0.0486
  • 50,000 $0.0479
  • 100,000 $0.0465
  • 150,000 $0.0458
  • 250,000 $0.0452
$0.0452 / $0.0697 Buy Now

CAD Models for LE103 by Okaya Electric America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LE103 by Okaya Electric America Inc

LE103
Okaya Electric America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OKAYA ELECTRIC INDUSTRIES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
10.5 mm
Length
12 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
275 V
Size Code
4718
Terminal Pitch
10 mm
Width
4.5 mm
Want to compare parts?
  1. LE103
    Okaya Electric America Inc
    Film Capacitor, Polypropylene, 0.01uF, 4718
    VS

Related Parts for LE103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE103 by Okaya Electric America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE103 by Okaya Electric America Inc

Select Manufacturer
Which Manufacturer of LE103 would you like to use for your alert(s)?
  • Please alert me when LE103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE103 by Okaya Electric America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: