Part Details for LE1402 by Andeen-Hagerling Inc
Overview of LE1402 by Andeen-Hagerling Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE1402
|
TME | Fuse: fuse, gG,time-lag, 2A, 400VAC, 250VDC, D01 Min Qty: 1 | 10 |
|
$1.1000 / $1.3300 | Buy Now |