Part Details for LE1C101MC110A00CE0 by Changzhou Huawei Electronics Co Ltd
Overview of LE1C101MC110A00CE0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE1C101MC110A00CE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE1C101MC110A00CE0
|
TME | Capacitor: electrolytic, THT, 100uF, 16VDC, Ø5x11mm, Pitch: 2mm Min Qty: 100 | 14300 |
|
$0.0164 / $0.0316 | Buy Now |