Part Details for LE550I by Banner Engineering Corp
Overview of LE550I by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE550I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9907
|
Newark | Laser Displacement Sensor, Range: 100-1000 Mm, Input:12-30 V Dc, Output: Analog: 4-20 Ma, Discrete: Npn/Pnp Configurable, 2 M (6.5 Ft) Cable |Banner Engineering LE550I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$808.0000 | Buy Now |
DISTI #
2170-LE550I-ND
|
DigiKey | SENSOR OPTICAL 10-100CM ANALOG Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$808.0000 | Buy Now |
DISTI #
778-LE550I
|
Mouser Electronics | Distance Sensors Laser Displacement Sensor, Range: 100-1000 mm, Input: 12-30 V dc, Output: Analog: 4-20 mA, Discrete: NPN/PNP Configurable, 2 m (6.5 ft) Cable | 0 |
|
$808.0000 | Order Now |
DISTI #
72180793
|
RS | LASER DISPLACEMENT SENSOR | Banner Engineering LE550I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$808.0000 | RFQ |