Part Details for LE550IQ by Banner Engineering Corp
Overview of LE550IQ by Banner Engineering Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE550IQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1484
|
Newark | Laser Sensor, 1M, Current/Npn/Pnp, 30Vdc, Sensor Output Type:Current, Npn/Pnp, Sensing Range Max:1M, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:30V, Output Current:20Ma, Product Range:L-Gage Le Series Rohs Compliant: Yes |Banner Engineering LE550IQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$718.3200 | Buy Now |
DISTI #
2170-LE550IQ-ND
|
DigiKey | SENSOR OPTICAL 10-100CM ANALOG Min Qty: 1 Lead time: 2 Weeks Container: Box |
11 In Stock |
|
$808.0000 | Buy Now |
DISTI #
778-LE550IQ
|
Mouser Electronics | Distance Sensors Laser Displacement Sensor, Range: 100-1000 mm, Input: 12-30 V dc, Output: Analog: 4-20 mA, Discrete: NPN/PNP configurable, Integral QD | 4 |
|
$808.0000 | Buy Now |
DISTI #
3296767
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$5,127.7576 | Buy Now |
DISTI #
3296767
|
Farnell | LASER SENSOR, 1M, CURRENT/NPN/PNP, 30VDC RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 1 |
|
$761.0869 | Buy Now |
|
Neutron USA | Sensor, Laser, Red, Diffuse, 100-1000mmRange, 12-30VDC, 4-20mA, M12, 86746 | 27 |
|
$1,331.4100 | Buy Now |