Part Details for LE7602-S by Opnext
Overview of LE7602-S by Opnext
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE7602-S
LE7602-S CAD Models
LE7602-S Part Data Attributes
|
LE7602-S
Opnext
Buy Now
Datasheet
|
Compare Parts:
LE7602-S
Opnext
Fiber Optic Emitter, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPNEXT INC | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1550 nm | |
Surface Mount | NO |