Telecommunication Circuits
LE79555-2BVC
Description: SLIC, CMOS, PQFP44, GREEN, PLASTIC, TQFP-44

Overview of LE79555-2BVC by Legerity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LE79555-2BVC by Legerity

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   240
RFQ

CAD Models for LE79555-2BVC by Legerity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LE79555-2BVC by Legerity

LE79555-2BVC
Legerity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LEGERITY INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, TQFP-44
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G44
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
SLIC
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. LE79555-2BVC
    Legerity
    SLIC, CMOS, PQFP44, GREEN, PLASTIC, TQFP-44
    VS

Alternate Parts for LE79555-2BVC

This table gives cross-reference parts and alternative options found for LE79555-2BVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79555-2BVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LE79555-2VC SLIC, PQFP44, MS-026, TQFP-44 Microsemi Corporation LE79555-2BVC vs LE79555-2VC
LE79555-2VC SLIC, PQFP44, MS-026, TQFP-44 Legerity LE79555-2BVC vs LE79555-2VC
Part Number Description Manufacturer Compare
LE79555-1QC SLIC, 8 X 8 MM, MO-220, QFN-32 Legerity LE79555-2BVC vs LE79555-1QC
LE79555-2FQCT SLIC, CMOS, 8 X 8 MM, GREEN, MO-220, QFN-32 Legerity LE79555-2BVC vs LE79555-2FQCT
AM7920-2SC SLIC, 2-4 Conversion, Bipolar, PDSO28, SOIC-28 AMD LE79555-2BVC vs AM7920-2SC
LE57D111JC SLIC, PQCC32, PLASTIC, MS-016, LCC-32 Legerity LE79555-2BVC vs LE57D111JC
LE79555-2QCT SLIC, 8 X 8 MM, MO-220, QFN-32 Legerity LE79555-2BVC vs LE79555-2QCT
LE79555-4BVCT SLIC, CMOS, PQFP44, GREEN, MS-026, TQFP-44 Legerity LE79555-2BVC vs LE79555-4BVCT
LE79555-4QCT SLIC, 8 X 8 MM, MO-220, QFN-32 Legerity LE79555-2BVC vs LE79555-4QCT
LE79555-2FQC SLIC, CMOS, PQCC32, 8 X 8 MM, GREEN, QFN-32 Legerity LE79555-2BVC vs LE79555-2FQC
LE79555-1VC SLIC, PQFP44, MS-026, TQFP-44 Legerity LE79555-2BVC vs LE79555-1VC
LE79555-4BVC SLIC, CMOS, PQFP44, GREEN, PLASTIC, TQFP-44 Legerity LE79555-2BVC vs LE79555-4BVC

Related Parts for LE79555-2BVC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE79555-2BVC by Legerity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE79555-2BVC by Legerity

Select Manufacturer
Which Manufacturer of LE79555-2BVC would you like to use for your alert(s)?
  • Please alert me when LE79555-2BVC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE79555-2BVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE79555-2BVC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE79555-2BVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE79555-2BVC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE79555-2BVC by Legerity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: