LE79555-2BVC
Description: SLIC, CMOS, PQFP44, GREEN, MS-026ACB, TQFP-44

Overview of LE79555-2BVC by Zarlink Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LE79555-2BVC by Zarlink Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LE79555-2BVC by Zarlink Semiconductor Inc

LE79555-2BVC
Zarlink Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Package Description
GREEN, MS-026ACB, TQFP-44
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Battery Feed
CONSTANT CURRENT
Battery Supply
-40 TO -58 V
JESD-30 Code
S-PQFP-G44
Length
10 mm
Noise-Max
10 dBrnC
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
PSRR-Min
28 dB
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.006 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
SLIC
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. LE79555-2BVC
    Zarlink Semiconductor Inc
    SLIC, CMOS, PQFP44, GREEN, MS-026ACB, TQFP-44
    VS

Related Parts for LE79555-2BVC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE79555-2BVC by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE79555-2BVC by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of LE79555-2BVC would you like to use for your alert(s)?
  • Please alert me when LE79555-2BVC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE79555-2BVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE79555-2BVC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE79555-2BVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE79555-2BVC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE79555-2BVC by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: