Part Details for LE910C1SV12T120100 by Telit
Overview of LE910C1SV12T120100 by Telit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for LE910C1SV12T120100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
943-LE910C1SV12T120100-ND
|
DigiKey | RF TXRX MOD Min Qty: 1 Lead time: 30 Weeks Container: Tray |
360 In Stock |
|
$51.0908 / $61.3100 | Buy Now |
Part Details for LE910C1SV12T120100
LE910C1SV12T120100 CAD Models
LE910C1SV12T120100 Part Data Attributes
|
LE910C1SV12T120100
Telit
Buy Now
Datasheet
|
Compare Parts:
LE910C1SV12T120100
Telit
RF and Baseband Circuit, LGA-181
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELIT COMMUNICATIONS PLC | |
Package Description | LGA-181 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XXMA-N181 | |
Length | 28.2 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | NO | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 28.2 mm |