Part Details for LE9540DUQC by Microchip Technology Inc
Overview of LE9540DUQC by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE9540DUQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE9540DUQC-ND
|
DigiKey | IC TELECOM INTERFACE 40QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2450 In Stock |
|
$2.9500 / $3.6600 | Buy Now |
DISTI #
LE9540DUQC
|
Avnet Americas | ProSLIC Single-Chip 52dB 40mA 3.3V 40-Pin QFN Tray - Trays (Alt: LE9540DUQC) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.7800 / $3.6600 | Buy Now |
DISTI #
494-LE9540DUQC
|
Mouser Electronics | Telecom Interface ICs 2CH UNIV SLIC, 145V, QFN40 RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
DISTI #
LE9540DUQC
|
Microchip Technology Inc | 2CH UNIV SLIC, 145V, QFN40, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 196000 |
|
$2.6500 / $3.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 | 0 |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | Subscriber Line Interface - 3.3V - 40-Pin QFN - Tray | 0 |
|
$3.0200 / $8.4900 | Buy Now |
DISTI #
LE9540DUQC
|
Avnet Americas | ProSLIC Single-Chip 52dB 40mA 3.3V 40-Pin QFN Tray - Trays (Alt: LE9540DUQC) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.7800 / $3.6600 | Buy Now |
|
Ameya Holding Limited | IC SLIC 2CH UNIV 145V 40QFN | 196000 |
|
RFQ | |
DISTI #
LE9540DUQC
|
Avnet Americas | ProSLIC Single-Chip 52dB 40mA 3.3V 40-Pin QFN Tray - Trays (Alt: LE9540DUQC) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.7800 / $3.6600 | Buy Now |
|
NAC | 2CH UNIV SLIC, 145V, QFN40, 40 VQFN 6x6x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 2450 | 156800 |
|
$2.8800 / $3.4700 | Buy Now |
Part Details for LE9540DUQC
LE9540DUQC CAD Models
LE9540DUQC Part Data Attributes
|
LE9540DUQC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE9540DUQC
Microchip Technology Inc
SLIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -12 TO -145 V | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Noise-Max | 13 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 25 dB | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5.6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for LE9540DUQC
This table gives cross-reference parts and alternative options found for LE9540DUQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE9540DUQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE9540CUQC | SLIC | Microchip Technology Inc | LE9540DUQC vs LE9540CUQC |
LE9540CUQCT | SLIC | Microchip Technology Inc | LE9540DUQC vs LE9540CUQCT |