Part Details for LE9551CMQC by Microchip Technology Inc
Overview of LE9551CMQC by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LE9551CMQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2272
|
Newark | 1Ch Univ Slic, 100V, Qfn28 28 Vqfn 4X5X1Mm Tray Rohs Compliant: Yes |Microchip LE9551CMQC Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
LE9551CMQC-ND
|
DigiKey | IC TELECOM INTERFACE 28QFN Min Qty: 2450 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8125 | Buy Now |
DISTI #
LE9551CMQC
|
Avnet Americas | Subscriber Line Interface Circuit (SLIC) 1-Channel Ringing SLIC 28-QFN Tray - Trays (Alt: LE9551CMQC) RoHS: Not Compliant Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0 |
|
$2.6400 / $3.4800 | Buy Now |
DISTI #
494-LE9551CMQC
|
Mouser Electronics | Telecom Interface ICs 1CH, UNIC SLIC, 100V RoHS: Compliant | 0 |
|
$2.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 | 0 |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8800 / $8.0900 | Buy Now | |
DISTI #
LE9551CMQC
|
Avnet Americas | Subscriber Line Interface Circuit (SLIC) 1-Channel Ringing SLIC 28-QFN Tray - Trays (Alt: LE9551CMQC) RoHS: Not Compliant Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0 |
|
$2.6400 / $3.4800 | Buy Now |
|
NAC | 1CH UNIV SLIC, 100V, QFN28, 28 VQFN 4x5x1mm TRAY RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 | 0 |
|
$2.7400 / $3.3100 | Buy Now |
|
Master Electronics | 0 |
|
$2.8800 / $8.0900 | Buy Now |
Part Details for LE9551CMQC
LE9551CMQC CAD Models
LE9551CMQC Part Data Attributes:
|
LE9551CMQC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE9551CMQC
Microchip Technology Inc
SLIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQCC-N28 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LE9551CMQC
This table gives cross-reference parts and alternative options found for LE9551CMQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE9551CMQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE9551DMQC | SLIC, | Microsemi Corporation | LE9551CMQC vs LE9551DMQC |
LE9551CMQC | SLIC, | Microsemi Corporation | LE9551CMQC vs LE9551CMQC |
LE9551DMQC | SLIC | Microchip Technology Inc | LE9551CMQC vs LE9551DMQC |
LE9551DMQCT | SLIC | Microchip Technology Inc | LE9551CMQC vs LE9551DMQCT |
LE9551CMQCT | SLIC, | Microsemi Corporation | LE9551CMQC vs LE9551CMQCT |