Part Details for LE9652PQC by Microchip Technology Inc
Overview of LE9652PQC by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE9652PQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2288
|
Newark | 2Ch 150V Mislic Zsi, 48Qfn 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip LE9652PQC RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
LE9652PQC-ND
|
DigiKey | IC TELECOM INTERFACE 48QFN Min Qty: 1300 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9875 | Buy Now |
DISTI #
494-LE9652PQC
|
Mouser Electronics | Telecom Interface ICs 2CH 150V miSLIC ZSI, 48QFN RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
DISTI #
LE9652PQC
|
Microchip Technology Inc | 2CH 150V miSLIC ZSI, 48QFN, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6900 / $3.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 | 0 |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | Subscriber Line Interface - 2-CH - 58dB - 3.3V - - Tray RoHS: Compliant | 2600 Factory Stock |
|
$2.9700 / $8.1300 | Buy Now |
|
NAC | 2CH 150V miSLIC ZSI, 48QFN, 48 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1300 | 2600 |
|
$2.9100 / $3.5100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 80 |
|
RFQ | |
|
Master Electronics | Subscriber Line Interface - 2-CH - 58dB - 3.3V - - Tray RoHS: Compliant | 2600 Factory Stock |
|
$2.9700 / $8.1300 | Buy Now |
Part Details for LE9652PQC
LE9652PQC CAD Models
LE9652PQC Part Data Attributes
|
LE9652PQC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE9652PQC
Microchip Technology Inc
SLIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -12 TO -150 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Noise-Max | 19 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 32 dB | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |