Part Details for LE9662WQCT by Microchip Technology Inc
Overview of LE9662WQCT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LE9662WQCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2293
|
Newark | 2Ch 120V Abs Mislic Zsi, 56Qfn, T&r 56 Vqfn 8X8X1Mm T/R Rohs Compliant: Yes |Microchip LE9662WQCT Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7300 | Buy Now |
DISTI #
LE9662WQCT-ND
|
DigiKey | IC TELECOM INTERFACE 56QFN Min Qty: 2700 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1125 | Buy Now |
DISTI #
LE9662WQCT
|
Avnet Americas | SLIC 2-CH 58dB 3.3V 56-Pin QFN EP T/R - Tape and Reel (Alt: LE9662WQCT) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.7300 / $7.5900 | Buy Now |
DISTI #
494-LE9662WQCT
|
Mouser Electronics | Telecom Interface ICs 2CH 120V ABS miSLIC ZSI, 56QFN, T&R RoHS: Compliant | 0 |
|
$6.1200 | Order Now |
DISTI #
LE9662WQCT
|
Microchip Technology Inc | 2CH 120V ABS miSLIC ZSI, 56QFN, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 21600 |
|
$5.0400 / $7.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 2700 | 0 |
|
$5.9000 | Buy Now |
|
Onlinecomponents.com | 21600 Factory Stock |
|
$6.2000 / $18.1900 | Buy Now | |
DISTI #
LE9662WQCT
|
Avnet Americas | SLIC 2-CH 58dB 3.3V 56-Pin QFN EP T/R - Tape and Reel (Alt: LE9662WQCT) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.7300 / $7.5900 | Buy Now |
|
Ameya Holding Limited | 21600 |
|
RFQ | ||
|
NAC | 2CH 120V ABS miSLIC ZSI, 56QFN, T&R, 56 VQFN 8x8x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2700 | 16200 |
|
$5.9600 / $7.1900 | Buy Now |
Part Details for LE9662WQCT
LE9662WQCT CAD Models
LE9662WQCT Part Data Attributes:
|
LE9662WQCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE9662WQCT
Microchip Technology Inc
SLIC
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -12 TO -150 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Noise-Max | 19 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 32 dB | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.32SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for LE9662WQCT
This table gives cross-reference parts and alternative options found for LE9662WQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE9662WQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE9662WQC | SLIC | Microchip Technology Inc | LE9662WQCT vs LE9662WQC |