Part Details for LEAR-02V-S by JST Manufacturing
Overview of LEAR-02V-S by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LEAR-02V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3184
|
Newark | Wire-To-Board Connector, Lea Series, Receptacle, 2, 1.8 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) LEAR-02V-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2515 |
|
$0.1990 / $0.3210 | Buy Now |
DISTI #
455-2573-ND
|
DigiKey | CONN SSL RCPT HSG 2POS 1.8MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
83348 In Stock |
|
$0.0920 / $0.1900 | Buy Now |
DISTI #
306-LEAR-02V-S
|
Mouser Electronics | JST RoHS: Compliant | 2000 |
|
$0.0920 / $0.1900 | Buy Now |
|
Future Electronics | LEA Series 2 Position 1.8 mm Pitch Wire to Board Crimp Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 2000Bag |
|
$0.1050 / $0.1240 | Buy Now |
DISTI #
C1S404000172035
|
Chip1Stop | Conn Housing SKT 2 POS Crimp ST Cable Mount Embossed T/R RoHS: Compliant pbFree: Yes Container: Bulk | 1725 |
|
$0.0878 / $0.1520 | Buy Now |
|
LCSC | 1.8mm 1x2P 2 1 P1.8mm Housings (Wire To Board / Wire To Wire ) ROHS | 27237 |
|
$0.0504 / $0.0875 | Buy Now |
Part Details for LEAR-02V-S
LEAR-02V-S CAD Models
LEAR-02V-S Part Data Attributes
|
LEAR-02V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
LEAR-02V-S
JST Manufacturing
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.114 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.346 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1700VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.071 inch | |
Mating Information | SM02B-LEASS-TF | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |