Part Details for LEC00035TBYNKBAA01 by Honeywell Sensing and Control
Overview of LEC00035TBYNKBAA01 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEC00035TBYNKBAA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4912
|
Newark | Le Pressure Switch/Honeywell Rohs Compliant: Yes |Honeywell LEC00035TBYNKBAA01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1200 / $34.5100 | Buy Now |
|
Onlinecomponents.com |
20 Partner Stock |
|
$18.6200 / $21.7200 | Buy Now | |
DISTI #
29735725
|
Verical | Industrial Pressure Sensor 0psi to 3.5psi True Gage 3-Pin Box Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$19.4100 / $19.7800 | Buy Now |
DISTI #
Honeywell LEC00035TBYNKBAA01
|
PEI Genesis | Strain Guage Sensor | 20 |
|
Buy Now | |
DISTI #
2544773
|
element14 Asia-Pacific | PRESSURE SWITCH, 3.5PSI, 1/8"-27 NPT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.5812 / $25.9961 | Buy Now |
DISTI #
2544773
|
Farnell | PRESSURE SWITCH, 3.5PSI, 1/8"-27 NPT RoHS: Compliant Min Qty: 50 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$22.4734 / $23.6760 | Buy Now |
|
Master Electronics |
20 Partner Stock |
|
$18.6200 / $21.7200 | Buy Now |
Part Details for LEC00035TBYNKBAA01
LEC00035TBYNKBAA01 CAD Models
LEC00035TBYNKBAA01 Part Data Attributes:
|
LEC00035TBYNKBAA01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LEC00035TBYNKBAA01
Honeywell Sensing and Control
Strain Guage Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | TRUE GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |