Part Details for LED55BF by QT Optoelectronics
Overview of LED55BF by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LED55BF
LED55BF CAD Models
LED55BF Part Data Attributes
|
LED55BF
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
LED55BF
QT Optoelectronics
Infrared LED, 4.67mm, 1-Element, 940nm, HERMETICALLY SEALED, TO-46, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Package Description | HERMETICALLY SEALED, TO-46, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 3.5 mW | |
Peak Wavelength | 940 nm | |
Response Time-Max | 3e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 4.67 mm | |
Spectral Bandwidth | 60 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |