Part Details for LED9WA19/240/827K-G4A by EiKO Global LLC
Overview of LED9WA19/240/827K-G4A by EiKO Global LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LED9WA19/240/827K-G4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0103
|
Newark | A19 9W 2700K Non-Dimmable (Warm White), Lamp Style:Frosted Gls, Lamp Base Type:Medium Screw, Led Color:Warm White, Cct:2700K, Dimmable:Non-Dimmable, Beam Angle:240°, Equivalent Wattage:-, Luminous Flux:-, Power Rating:9W Rohs Compliant: Yes |Eiko LED9WA19/240/827K-G4A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |