Part Details for LEF00035TJPNKABA20 by Honeywell Sensing and Control
Overview of LEF00035TJPNKABA20 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEF00035TJPNKABA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1268
|
Newark | Le Pressure Switch |Honeywell LEF00035TJPNKABA20 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4800 / $28.9500 | Buy Now |
Part Details for LEF00035TJPNKABA20
LEF00035TJPNKABA20 CAD Models
LEF00035TJPNKABA20 Part Data Attributes
|
LEF00035TJPNKABA20
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LEF00035TJPNKABA20
Honeywell Sensing and Control
Strain Guage Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | TRUE GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |