Part Details for LEG66-39991-15-V by Sensata Circuit Breakers
Overview of LEG66-39991-15-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5290YRMZ50 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD5290YRMZ100 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD7376ARUZ50-REEL7 | Analog Devices | +/-15V DIGITAL POTENTIOMETERS |
Price & Stock for LEG66-39991-15-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEG66-39991-15-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.4267 | Buy Now |
DISTI #
APXLEG66-39991-15-V
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - Toggle Actuator - Non-Illuminated - Screw Termination - Panel Mount. RoHS: Compliant |
25 In Stock |
|
$34.7800 / $118.7600 | Buy Now |
DISTI #
000000000003965067
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$38.6000 / $154.9100 | Buy Now |
|
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - Toggle Actuator - Non-Illuminated - Screw Termination - Panel Mount. RoHS: Compliant |
25 In Stock |
|
$34.7800 / $118.7600 | Buy Now |