Part Details for LEGBX6-1-62-20.0-M3-V by Sensata Technologies
Overview of LEGBX6-1-62-20.0-M3-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEGBX6-1-62-20.0-M3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-LEGBX616220M3V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$51.6500 | Order Now |
DISTI #
36331033
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 20A 240VAC/80VDC Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$107.4300 | Buy Now |
DISTI #
SENSTA LEGBX6-1-62-20.0-M3-V
|
PEI Genesis | Circuit Breakers | 2 |
|
Buy Now |