Part Details for LEGBX66-1-62-30.0-N3-V by Sensata Circuit Breakers
Overview of LEGBX66-1-62-30.0-N3-V by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEGBX66-1-62-30.0-N3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEGBX66-1-62-30.0-N3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A ROCKER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXLEGBX66-1-62-30.0-N3-V
|
Heilind Electronics | CIR BRKR, HYD MAG, 1 PL, 250VA CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.4200 / $138.0000 | Buy Now |
DISTI #
000000000003812120
|
Sager | Circuit Breakers Cir Brkr, Hyd Mag, 1 pl, 250VAC, 20A,panel seal Min Qty: 3 | 0 |
|
$43.3000 / $173.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$49.4200 / $138.0000 | Buy Now |