Part Details for LEGF6-1-62-10.0-A-01-V by Sensata Circuit Breakers
Overview of LEGF6-1-62-10.0-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEGF6-1-62-10.0-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEGF6-1-62-10.0-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$43.8700 | Buy Now |
DISTI #
APXLEGF6-1-62-10.0-A-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4600 / $57.2300 | Buy Now |
DISTI #
000000000005659498
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$16.8300 / $69.8000 | Buy Now |
DISTI #
4240873
|
element14 Asia-Pacific | HYDRAULIC CKT PROTECTOR, 1P, 10A, 3.75KV RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$45.0661 / $55.0594 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.4600 / $57.2300 | Buy Now |