There are no models available for this part yet.
Overview of LEGH66-1-63-16.0-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LEGH66-1-63-16.0-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-LEGH66-1-63-16.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 16A LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$85.1000 / $129.0200 | Buy Now | |
DISTI #
LEGH66-1-63-16.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 16A LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.6867 | Buy Now | |
DISTI #
73532549
|
RS | Cir Brkr Hyd Mag, Screw, 2 Pole, 50/60Hz Motor Start, 16A, LEG Series | Sensata - Airpax LEGH66-1-63-16.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$139.7800 | RFQ | |
DISTI #
APXLEGH66-1-63-16.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 16A 120VAC/240VAC RoHS: Compliant |
24 In Stock |
|
$44.2100 / $122.0300 | Buy Now | ||
DISTI #
000000000002660469
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$40.2300 / $161.4200 | Buy Now | |
DISTI #
C1S119700074454
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 11 |
|
$88.7000 / $142.0000 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 16A 120VAC/240VAC RoHS: Compliant |
24 In Stock |
|
$44.2100 / $122.0300 | Buy Now |