There are no models available for this part yet.
Overview of LEJBXV6-1-62-16.0-AR-M3-T by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LEJBXV6-1-62-16.0-AR-M3-T by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73532672
|
RS | Cir Brkr Hyd Mag, Screw, 1 Pole, 50/60Hz Long Delay, 16A, LEJ Series | Sensata - Airpax LEJBXV6-1-62-16.0-AR-M3-T RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$97.2000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.5100 / $90.5900 | Buy Now | ||
DISTI #
000000000005659572
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$26.9900 / $83.9100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$26.5100 / $90.5900 | Buy Now |