There are no models available for this part yet.
Overview of LELB1-1REC4-39500-70-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8495EUF#PBF | Analog Devices | SEPIC/Boost Conv w/ 2A, 70V Sw | |
LT8495EUF#TRPBF | Analog Devices | SEPIC/Boost Conv w/ 2A, 70V Sw | |
LT8495EFE#PBF | Analog Devices | SEPIC/Boost Conv w/ 2A, 70V Sw |
Price & Stock for LELB1-1REC4-39500-70-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APXLELB1-1REC4-39500-70-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.6000 / $127.4900 | Buy Now | ||
DISTI #
000000000005659639
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$39.9700 / $160.4200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$45.6000 / $127.4900 | Buy Now |