Part Details for LELB1-1REC4-51-100.-1-01-V by Sensata Circuit Breakers
Overview of LELB1-1REC4-51-100.-1-01-V by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELB1-1REC4-51-100.-1-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELB1-1REC4-51-100.-1-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 100A LEVER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.3000 / $129.2300 | Buy Now |
DISTI #
000000000004966239
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$40.5600 / $162.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.3000 / $129.2300 | Buy Now |
Part Details for LELB1-1REC4-51-100.-1-01-V
LELB1-1REC4-51-100.-1-01-V CAD Models
LELB1-1REC4-51-100.-1-01-V Part Data Attributes
|
LELB1-1REC4-51-100.-1-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LELB1-1REC4-51-100.-1-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 100A LEVER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |