Part Details for LELB1-1REC5-37567-20-V by Sensata Circuit Breakers
Overview of LELB1-1REC5-37567-20-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3 |
Price & Stock for LELB1-1REC5-37567-20-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELB1-1REC5-37567-20-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.9400 | Buy Now |
DISTI #
71785879
|
RS | CIRCUIT BREAKER MAGNETIC-HYDRAULIC LEVER, 20 VOLT | Sensata - Airpax LELB1-1REC5-37567-20-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6400 / $101.6800 | RFQ |
DISTI #
APXLELB1-1REC5-37567-20-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9900 / $103.9300 | Buy Now |
DISTI #
000000000003426120
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$32.1100 / $128.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.9900 / $103.9300 | Buy Now |