Part Details for LELB1-1RS4-37332-10 by Sensata Circuit Breakers
Overview of LELB1-1RS4-37332-10 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-332ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 32 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for LELB1-1RS4-37332-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXLELB1-1RS4-37332-10
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9200 / $107.1400 | Buy Now |
DISTI #
000000000003426131
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$33.1400 / $132.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.9200 / $107.1400 | Buy Now |