There are no models available for this part yet.
Overview of LELB1-39003-2-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10099439-003C-TRLF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Header, Right Angle, Surface Mount, 29 Positions | |
10139003320424BHLF | Amphenol Communications Solutions | HPCE VT Enhanced wall 36P24S Low HF | |
10139003000808DHLF | Amphenol Communications Solutions | HPCE VT Enhanced wall 8P8S Low HF |
Price & Stock for LELB1-39003-2-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LELB1-39003-2-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.4267 | Buy Now | |
DISTI #
APXLELB1-39003-2-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7600 / $113.5500 | Buy Now | ||
DISTI #
000000000003812151
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$35.1100 / $140.6800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$32.7600 / $113.5500 | Buy Now |