Part Details for LELB1-39007-32-V by Airpax
Overview of LELB1-39007-32-V by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1645A-D | Analog Devices | LTM8061-8.4 Demo Board - 32v, | |
DC1318A | Analog Devices | LTC3611EWP - 10A (Iout), 32V S | |
DC1645A-C | Analog Devices | LTM8061-8.2 Demo Board - 32v, |
Price & Stock for LELB1-39007-32-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3396
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax LELB1-39007-32-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$118.4900 | Buy Now |