Part Details for LELB1-39007-63-V by Sensata Circuit Breakers
Overview of LELB1-39007-63-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELB1-39007-63-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LELB1-39007-63-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$50.2600 / $112.4600 | Buy Now |
DISTI #
LELB1-39007-63-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$92.1100 | Buy Now |
DISTI #
APXLELB1-39007-63-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
48 Partner Stock |
|
$32.7600 / $113.5500 | Buy Now |
DISTI #
000000000003576774
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$35.1100 / $140.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
48 Partner Stock |
|
$32.7600 / $113.5500 | Buy Now |