Part Details for LELBX1-1-61-20.0-AF-M6-V by Sensata Circuit Breakers
Overview of LELBX1-1-61-20.0-AF-M6-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELBX1-1-61-20.0-AF-M6-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-LELBX1-1-61-20.0-AF-M6-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A ROCKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$60.4800 / $107.0300 | Buy Now |
DISTI #
LELBX1-1-61-20.0-AF-M6-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A ROCKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.8133 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 20A 240VAC RoHS: Compliant |
4 Partner Stock |
|
$23.6900 / $80.9600 | Buy Now |
DISTI #
000000000003426155
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$23.6700 / $73.5400 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 20A 240VAC RoHS: Compliant |
4 Partner Stock |
|
$23.6900 / $80.9600 | Buy Now |