Part Details for LELBX111-1-62-10.0-AF-M3-V by Sensata Circuit Breakers
Overview of LELBX111-1-62-10.0-AF-M3-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELBX111-1-62-10.0-AF-M3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELBX111-1-62-10.0-AF-M3-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.8067 | Buy Now |
DISTI #
72460098
|
RS | Circuit Breaker, Hydraulic Magnetic, 3 Pole, LEL Series | Sensata - Airpax LELBX111-1-62-10.0-AF-M3-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$301.8200 / $316.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.3700 / $271.6400 | Buy Now |
DISTI #
000000000005537758
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$92.4100 / $357.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$127.3700 / $271.6400 | Buy Now |
Part Details for LELBX111-1-62-10.0-AF-M3-V
LELBX111-1-62-10.0-AF-M3-V CAD Models
LELBX111-1-62-10.0-AF-M3-V Part Data Attributes
|
LELBX111-1-62-10.0-AF-M3-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LELBX111-1-62-10.0-AF-M3-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 10A ROCKER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 57.53 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.25 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CCC; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |