Part Details for LELBXB1-1REC4-70139-16-V by Sensata Circuit Breakers
Overview of LELBXB1-1REC4-70139-16-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8546ARMZ-R7 | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ-RL | Analog Devices | MicroPwrLowNoise 16V DualUntri |
Price & Stock for LELBXB1-1REC4-70139-16-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELBXB1-1REC4-70139-16-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.3233 | Buy Now |
DISTI #
72460182
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELBXB1-1REC4-70139-16-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$117.2300 / $123.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3000 / $112.1300 | Buy Now |
DISTI #
000000000005659712
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$34.6800 / $138.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.3000 / $112.1300 | Buy Now |