There are no models available for this part yet.
Overview of LELBXK1-1RS4-51-60.0-M6-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LELBXK1-1RS4-51-60.0-M6-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72460269
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, LEL Series | Sensata - Airpax LELBXK1-1RS4-51-60.0-M6-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$134.3500 / $141.0900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.2900 / $126.5200 | Buy Now | ||
Quest Components | 1 |
|
$73.4370 | Buy Now | |||
DISTI #
000000000005231870
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$39.7100 / $159.2000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$45.2900 / $126.5200 | Buy Now |
CAD Models for LELBXK1-1RS4-51-60.0-M6-V by Sensata Circuit Breakers
Part Data Attributes for LELBXK1-1RS4-51-60.0-M6-V by Sensata Circuit Breakers
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
ROCKER
|
Body Breadth
|
19.05 mm
|
Body Height
|
47.22 mm
|
Body Length or Diameter
|
63.25 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
7500 A
|
Rated Current
|
60 A
|
Rated Voltage(DC)
|
80 V
|
Reference Standard
|
CCC; CSA; IEC; TUV; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|