Part Details for LELH11-1-62F-15.0-01-V by Sensata Technologies
Overview of LELH11-1-62F-15.0-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LELH11-1-62F-15.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-LELH11162F15001V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$147.0800 | Order Now |
DISTI #
27171034
|
Verical | Circuit Breaker Magnetic 2Pole 15A Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$121.1300 / $175.1100 | Buy Now |
DISTI #
SENSTA LELH11-1-62F-15.0-01-V
|
PEI Genesis | Circuit Breakers | 5 |
|
Buy Now |