Part Details for LELH11-1-63F-7.00-AF-01-V by Sensata Circuit Breakers
Overview of LELH11-1-63F-7.00-AF-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PADS1298IPAG | Texas Instruments | 8-Channel, 24-Bit Analog-To-Digital Converter With Integrated ECG Front End 64-TQFP -40 to 85 | |
PADS1198CPAG | Texas Instruments | Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70 | |
COMBOBODYSENSOR | Texas Instruments | ADS1292 Complete Low Power Integrated Analog Front End for ECG Applications |
Price & Stock for LELH11-1-63F-7.00-AF-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELH11-1-63F-7.00-AF-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 7A LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.8433 | Buy Now |
DISTI #
72460327
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, LEL Series | Sensata - Airpax LELH11-1-63F-7.00-AF-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$197.1400 / $207.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.2000 / $177.4400 | Buy Now |
DISTI #
000000000005231880
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$58.2500 / $233.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$83.2000 / $177.4400 | Buy Now |
Part Details for LELH11-1-63F-7.00-AF-01-V
LELH11-1-63F-7.00-AF-01-V CAD Models
LELH11-1-63F-7.00-AF-01-V Part Data Attributes
|
LELH11-1-63F-7.00-AF-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LELH11-1-63F-7.00-AF-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 7A LEVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |