Part Details for LELH111-30672-31-V by Sensata Circuit Breakers
Overview of LELH111-30672-31-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for LELH111-30672-31-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXLELH111-30672-31-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.9200 / $260.0000 | Buy Now |
DISTI #
000000000001640909
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$88.3900 / $342.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$121.9200 / $260.0000 | Buy Now |