Part Details for LELHK11-1-62-1.00-U-01-V by Sensata Circuit Breakers
Overview of LELHK11-1-62-1.00-U-01-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LELHK11-1-62-1.00-U-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72460411
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, LEL Series | Sensata - Airpax LELHK11-1-62-1.00-U-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$193.4200 / $203.1000 | RFQ |
|
Onlinecomponents.com | Magnetic Circuit Protector RoHS: Compliant |
2 In Stock |
|
$78.2700 / $166.3700 | Buy Now |
DISTI #
000000000005537782
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$57.1300 / $229.2000 | Buy Now |
|
Master Electronics | Magnetic Circuit Protector RoHS: Compliant |
2 In Stock |
|
$78.2700 / $166.3700 | Buy Now |
Part Details for LELHK11-1-62-1.00-U-01-V
LELHK11-1-62-1.00-U-01-V CAD Models
LELHK11-1-62-1.00-U-01-V Part Data Attributes
|
LELHK11-1-62-1.00-U-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LELHK11-1-62-1.00-U-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 1A LEVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | STUD |