Part Details for LELHK11-1-62-15.0-F-01-V by Sensata Circuit Breakers
Overview of LELHK11-1-62-15.0-F-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LELHK11-1-62-15.0-F-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LELHK11-1-62-15.0-F-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A LEVER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.0733 | Buy Now |
DISTI #
APXLELHK11-1-62-15.0-F-01
|
Heilind Electronics | Americas - 0 in Stock |
|
$88.2295 / $203.4916 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 On Order |
|
$81.6500 / $174.0900 | Buy Now |
DISTI #
000000000004966278
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$57.1300 / $229.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 On Order |
|
$81.6500 / $174.0900 | Buy Now |
Part Details for LELHK11-1-62-15.0-F-01-V
LELHK11-1-62-15.0-F-01-V CAD Models
LELHK11-1-62-15.0-F-01-V Part Data Attributes:
|
LELHK11-1-62-15.0-F-01-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
LELHK11-1-62-15.0-F-01-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 15A LEVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CCC; VDE | |
Surface Mount | NO | |
Terminal Shape | STUD |